+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-120

Wrench: adjustable; Jaw capacity: 30mm; 0.5"; Overall len: 235mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-120
TME Symbol:
NEO-02-120

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
30mm
Jaw capacity - inch
0.5"
Overall length
235mm
Tools application
for pipe gripping
Gross weight375 g
EAN code5907558408645

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-120
0 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 4 pcs - 11.95 USDGross price for quantities from 4 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.