+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-122

Wrench: adjustable; Jaw capacity: 55mm; 1.5"; Overall len: 425mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-122
TME Symbol:
NEO-02-122

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
55mm
Jaw capacity - inch
1.5"
Overall length
425mm
Tools application
for pipe gripping
Gross weight1.504 kg
EAN code5907558404074

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-122
0 in TME stock
Net price for quantities from 1 pcs - 21.75 USDGross price for quantities from 1 pcs - 21.75 USD
Net price for quantities from 4 pcs - 19.50 USDGross price for quantities from 4 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.