+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-123

Wrench: adjustable; Jaw capacity: 67mm; 2"; Overall len: 535mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-123
TME Symbol:
NEO-02-123

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
67mm
Jaw capacity - inch
2"
Overall length
535mm
Tools application
for pipe gripping
Gross weight2.36 kg
EAN code5907558404081

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-123
0 in TME stock
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 2 pcs - 30.48 USDGross price for quantities from 2 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.