+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-126

Wrench: adjustable; Jaw capacity: 330mm; 1"; Overall len: 330mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-126
TME Symbol:
NEO-02-126

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
330mm
Jaw capacity - inch
1"
Overall length
330mm
Tools application
for pipe gripping
Version
45°
Gross weight868 g
EAN code5907558406016

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-126
0 in TME stock
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 6 pcs - 12.94 USDGross price for quantities from 6 pcs - 12.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.