+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-127

Wrench: adjustable; Jaw capacity: 415mm; 1.5"; Overall len: 415mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-127
TME Symbol:
NEO-02-127

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
415mm
Jaw capacity - inch
1.5"
Overall length
415mm
Tools application
for pipe gripping
Version
45°
Gross weight1.4625 kg
EAN code5907558406023

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-127
0 in TME stock
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 4 pcs - 19.52 USDGross price for quantities from 4 pcs - 19.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.