+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-424

Wrench: adjustable; 1.5"; Overall len: 420mm; for pipe gripping


Manufacturer: NEO TOOLS

Manufacturer part number:
02-424
TME Symbol:
NEO-02-424

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity - inch
1.5"
Overall length
420mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
90°
Gross weight1.113 kg
EAN code5907558463132

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-424
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 4 pcs - 13.36 USDGross price for quantities from 4 pcs - 13.36 USD