+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-426

Wrench: adjustable; 1"; Overall len: 330mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
02-426
TME Symbol:
NEO-02-426

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
330mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
45°
Gross weight671 g
EAN code5907558463156

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-426
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 4 pcs - 8.92 USDGross price for quantities from 4 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.