+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-438

Sealing cord; 1500mm; polyamide; hydraulics,pneumatic


Manufacturer: NEO TOOLS

Manufacturer part number:
02-438
TME Symbol:
NEO-02-438

Specification

Manufacturer
NEO TOOLS
Type of tool
sealing cord
Length
1.5m
Material
polyamide
Tools application
  • hydraulics
  • pneumatic
Gross weight113.22 g
EAN code5907558464658

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
02-438
16 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 4 pcs - 10.18 USDGross price for quantities from 4 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.