+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-444

Wrench: adjustable; Overall len: 300mm; for pipe gripping; 4"

Manufacturer: NEO TOOLS

Manufacturer part number:
02-444
TME Symbol:
NEO-02-444

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Overall length
300mm
Tools application
for pipe gripping
Grip capacity
max. 114mm
Spanner size - inch
4"
Gross weight884 g
EAN code5907558481570

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-444
0 in TME stock
Net price for quantities from 1 pcs - 25.93 USDGross price for quantities from 1 pcs - 25.93 USD
Net price for quantities from 6 pcs - 23.24 USDGross price for quantities from 6 pcs - 23.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.