+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-445

Tools set: designed for terminal crimping; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
02-445
TME Symbol:
NEO-02-445

Specification

Manufacturer
NEO TOOLS
Type of tools set
designed for terminal crimping
Crimp tool application
for PEX pipes
Tools features
a rotary turret operating within the range of 360°
Quantity in set/package
10pcs.
Kit contents
  • calibrator
  • crimping tool
  • die
Gross weight6.94 kg
EAN code5907558482027

WATCH VIDEO

See other products in this category: Crimping Tools - Others NEO TOOLS,
*
02-445
0 in TME stock
Net price for quantities from 1 pcs - 150.43 USDGross price for quantities from 1 pcs - 150.43 USD
Net price for quantities from 4 pcs - 134.87 USDGross price for quantities from 4 pcs - 134.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.