+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-447

Wrench; for basin,with joint; 8÷28mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-447
TME Symbol:
NEO-02-447

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench
Kind of wrench
for basin, with joint
Grip capacity
8...28mm
Gross weight527 g
EAN code5907558499803

WATCH VIDEO

See other products in this category: Wrenches - Others NEO TOOLS,
*
02-447
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 6 pcs - 6.50 USDGross price for quantities from 6 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.