+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-011

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
03-011
TME Symbol:
NEO-03-011

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
200mm
Conform to the norm
DIN 3117
Material
Chrom-vanadium steel
Key features
  • ergonomic handle
  • forged
Gross weight268 g
EAN code5907558404128

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-011
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 6 pcs - 17.60 USDGross price for quantities from 6 pcs - 17.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.