+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-024

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 205mm


Manufacturer: NEO TOOLS

Manufacturer part number:
03-024
TME Symbol:
NEO-03-024

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
205mm
Key features
anti-slip grip
Material
Chrom-vanadium steel
Gross weight231.41 g
EAN code5907558426069

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-024
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 6 pcs - 16.79 USDGross price for quantities from 6 pcs - 16.79 USD