+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-034

Wrench: adjustable; Jaw capacity: 45mm; Overall len: 250mm

Manufacturer: NEO TOOLS

Manufacturer part number:
03-034
TME Symbol:
NEO-03-034

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
45mm
Overall length
250mm
Key features
handles with plastic pads
Material
Chrom-vanadium steel
Gross weight525 g
EAN code5906692019373
See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-034
0 in TME stock
Net price for quantities from 1 pcs - 33.74 USDGross price for quantities from 1 pcs - 33.74 USD
Net price for quantities from 5 pcs - 31.27 USDGross price for quantities from 5 pcs - 31.27 USD
Net price for quantities from 24 pcs - 30.37 USDGross price for quantities from 24 pcs - 30.37 USD
No. of pieces (Multiplicity: 1)