+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-034

Screwdriver: standard; Pozidriv®; PZ2; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-034
TME Symbol:
NEO-04-034

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Material
S2 steel
Gross weight101 g
EAN code5907558401899

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-034
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 4 pcs - 2.39 USDGross price for quantities from 4 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.