+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-044

Screwdriver: standard; Torx®; TX15; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-044
TME Symbol:
NEO-04-044

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX15
Blade length
100mm
Material
S2 steel
Gross weight73 g
EAN code5907558401936

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-044
0 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 4 pcs - 2.08 USDGross price for quantities from 4 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.