+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-115

Screwdriver: precision; Phillips; PH00; 50mm; S2 steel


Manufacturer: NEO TOOLS

Manufacturer part number:
04-115
TME Symbol:
NEO-04-115

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
50mm
Material
S2 steel
Gross weight28.47 g
EAN code5907558435542

WATCH VIDEO

See other products in this category: Precision Screwdrivers NEO TOOLS,
*
04-115
12 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 4 pcs - 1.30 USDGross price for quantities from 4 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.