+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-117

Screwdriver: precision; Phillips; PH1; 50mm; S2 steel


Manufacturer: NEO TOOLS

Manufacturer part number:
04-117
TME Symbol:
NEO-04-117

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
50mm
Material
S2 steel
Gross weight30 g
EAN code5907558435566

WATCH VIDEO

See other products in this category: Precision Screwdrivers NEO TOOLS,
*
04-117
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 4 pcs - 1.31 USDGross price for quantities from 4 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.