+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-192

Screwdriver: universal-set; Phillips,slot; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
04-192
TME Symbol:
NEO-04-192

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3, SL 5.5, SL 6.5
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Kit contents
mounting holder
Screwdriver features
  • black finished blade tip
  • ergonomic bicomponent antislip handle
Gross weight453.6 g
EAN code5907558442663

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-192
10 in TME stock
Net price for quantities from 1 set - 6.40 USDGross price for quantities from 1 set - 6.40 USD
Net price for quantities from 6 set - 5.85 USDGross price for quantities from 6 set - 5.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.