+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-210

Screwdriver: universal-set; Phillips,slot,Torx®; 37pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
04-210
TME Symbol:
NEO-04-210

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, slot, Torx®
Bit size
PH0, PH00, PH1, PH2, SL 2.5, PH3, SL 3, TX05, SL 5.5, TX06, SL 6.5, TX07, SL 8, TX08
Quantity in set/package
37pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic bicomponent antislip handle
  • magnetic
Kit contents
  • precision screwdrivers
  • screwdriver bits
  • screwdrivers
  • stand
Gross weight1.3035 kg
EAN code5907558422160

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-210
4 in TME stock
Net price for quantities from 1 set - 42.15 USDGross price for quantities from 1 set - 42.15 USD
Net price for quantities from 5 set - 37.79 USDGross price for quantities from 5 set - 37.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.