+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04-739

Vacuum cleaner; electric; 1600W; 230VAC; industrial; 4m; 35l


Manufacturer: NEO TOOLS

Manufacturer part number:
04-739
TME Symbol:
NEO-04-739

Specification

Manufacturer
NEO TOOLS
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.6kW
Version
industrial
Cable length
4m
Capacity
35l
Supply voltage
  • 230V AC
Kit contents
  • bag
  • extensions x3
  • filter x3
  • filter x10
  • hose 4,5m
  • pipe
Gross weight10.3589 kg
Certificates
EAN code5907558483086

WATCH VIDEO

See other products in this category: Electric Power Tools NEO TOOLS,
*
04-739
1 in TME stock
Net price for quantities from 1 pcs - 99.89 USDGross price for quantities from 1 pcs - 99.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.