+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-011

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 20pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
06-011
TME Symbol:
NEO-06-011

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Conform to the norm
DIN 3126
Gross weight119 g
EAN code5907558406351

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-011
0 in TME stock
Net price for quantities from 1 pcg - 3.43 USDGross price for quantities from 1 pcg - 3.43 USD
Net price for quantities from 4 pcg - 3.07 USDGross price for quantities from 4 pcg - 3.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.