+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-020

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
06-020
TME Symbol:
NEO-06-020

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Conform to the norm
DIN 3126
Gross weight119.37 g
EAN code5907558403015

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-020
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.17 USDGross price for quantities from 1 pcg - 3.17 USD
Net price for quantities from 4 pcg - 2.84 USDGross price for quantities from 4 pcg - 2.84 USD