+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-036

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
06-036
TME Symbol:
NEO-06-036

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight67.41 g
EAN code5907558403121

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-036
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.47 USDGross price for quantities from 1 pcg - 4.47 USD
Net price for quantities from 4 pcg - 4.00 USDGross price for quantities from 4 pcg - 4.00 USD