+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-070

Holder; 1/4"; Overall len: 65mm; magnetic; screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
06-070
TME Symbol:
NEO-06-070

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Overall length
65mm
Version
magnetic
Tools application
screwdriver bits
Gross weight45 g
EAN code5907558403497

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-070
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 4 pcs - 6.21 USDGross price for quantities from 4 pcs - 6.21 USD