+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-103

Tools set: screwdriver bits; hex key,Phillips,slot,Torx®; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
06-103
TME Symbol:
NEO-06-103

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight311.87 g
EAN code5907558402346

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
06-103
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.10 USDGross price for quantities from 1 set - 10.10 USD
Net price for quantities from 6 set - 9.05 USDGross price for quantities from 6 set - 9.05 USD