+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-002

Wall mounting element; socket spanner; 1/2",1/4",3/8"; 375mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-002
TME Symbol:
NEO-08-002

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
wall mounting element
Kind of wrench
socket spanner
Holder socket size - inch
1/2", 1/4", 3/8"
Length
375mm
Quantity in set/package
6pcs.
Gross weight809 g
EAN code5907558473964

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-002
0 in TME stock
Net price for quantities from 1 set - 13.46 USDGross price for quantities from 1 set - 13.46 USD
Net price for quantities from 4 set - 12.06 USDGross price for quantities from 4 set - 12.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.