+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-008

Socket: 6-angles; socket spanner; HEX 8mm; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-008
TME Symbol:
NEO-08-008

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight53 g
EAN code5907558403503

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-008
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 4 pcs - 1.11 USDGross price for quantities from 4 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)