+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-078

Socket: 12-angles; socket spanner; 19mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-078
TME Symbol:
NEO-08-078

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight150 g
EAN code5907558405668

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-078
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 6 pcs - 2.27 USDGross price for quantities from 6 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.