+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-084

Socket: 12-angles; socket spanner; 30mm; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-084
TME Symbol:
NEO-08-084

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight334 g
EAN code5907558405705

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-084
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 4 pcs - 4.01 USDGross price for quantities from 4 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.