+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-152

Extension; 3/8"; Chrom-vanadium steel; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-152
TME Symbol:
NEO-08-152

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Length
125mm
Conform to the norm
DIN 3123
Gross weight118.71 g
EAN code5907558403749

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-152
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD