+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-153

Extension; 3/8"; 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-153
TME Symbol:
NEO-08-153

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.15m
Gross weight139 g
EAN code5907558403756

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-153
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 4 pcs - 2.64 USDGross price for quantities from 4 pcs - 2.64 USD