+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-155

Wrench: knob; 3/8"; 165mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-155
TME Symbol:
NEO-08-155

Specification

Manufacturer
NEO TOOLS
Type of wrench
knob
Holder socket size - inch
3/8"
Length
165mm
Gross weight157 g
EAN code5907558403770

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-155
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 4 pcs - 4.24 USDGross price for quantities from 4 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.