+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-171

Socket: 6-angles; socket spanner; HEX 11mm; 3/8"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-171
TME Symbol:
NEO-08-171

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Gross weight29 g
EAN code5907558422771

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-171
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 4 pcs - 0.83 USDGross price for quantities from 4 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)