+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-179

Socket: 6-angles; socket spanner; HEX 19mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-179
TME Symbol:
NEO-08-179

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Gross weight67 g
EAN code5907558422856

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-179
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 4 pcs - 0.92 USDGross price for quantities from 4 pcs - 0.92 USD