+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-181

Socket: 6-angles; socket spanner; HEX 21mm; 3/8"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-181
TME Symbol:
NEO-08-181

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Gross weight75 g
EAN code5907558422870

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-181
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 4 pcs - 1.13 USDGross price for quantities from 4 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)