+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-187

Socket: 6-angles; socket spanner; HEX 12mm; 3/8"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-187
TME Symbol:
NEO-08-187

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight67.21 g
EAN code5907558422924

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-187
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 4 pcs - 1.03 USDGross price for quantities from 4 pcs - 1.03 USD