+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-191

Socket: 6-angles; socket spanner; HEX 16mm; 3/8"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-191
TME Symbol:
NEO-08-191

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight77 g
EAN code5907558422962

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-191
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 4 pcs - 1.28 USDGross price for quantities from 4 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.