+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-195

Socket: 6-angles; socket spanner; HEX 20mm; 3/8"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-195
TME Symbol:
NEO-08-195

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 20mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight144 g
EAN code5907558423006

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-195
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)