+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-242

Socket: 6-angles; socket spanner; HEX 9mm; 1/4"; SUPERLOCK; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-242
TME Symbol:
NEO-08-242

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 9mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Version
long
Conform to the norm
DIN 3124
Gross weight29 g
EAN code5907558412123

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-242
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 4 pcs - 0.69 USDGross price for quantities from 4 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)