+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-246

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"; SUPERLOCK; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-246
TME Symbol:
NEO-08-246

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Version
long
Conform to the norm
DIN 3124
Gross weight51.7 g
EAN code5907558412161

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-246
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 4 pcs - 0.74 USDGross price for quantities from 4 pcs - 0.74 USD
Packaging method by the manufacturer:Cardboard = 15 pcs