+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-251

Extension; 1/4"; Chrom-vanadium steel; 50mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-251
TME Symbol:
NEO-08-251

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
50mm
Conform to the norm
DIN 3123
Gross weight29.4 g
EAN code5907558403916

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-251
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 4 pcs - 1.20 USDGross price for quantities from 4 pcs - 1.20 USD