+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-253

Extension; 1/4"; Chrom-vanadium steel; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-253
TME Symbol:
NEO-08-253

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
0.1m
Conform to the norm
DIN 3123
Gross weight49.18 g
EAN code5907558403930

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-253
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 4 pcs - 1.64 USDGross price for quantities from 4 pcs - 1.64 USD