+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-256

Wrench: handle; 1/4"; 110mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-256
TME Symbol:
NEO-08-256

Specification

Manufacturer
NEO TOOLS
Type of wrench
handle
Holder socket size - inch
1/4"
Length
0.11m
Gross weight55 g
EAN code5907558403961

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-256
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 4 pcs - 2.24 USDGross price for quantities from 4 pcs - 2.24 USD