+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-302

Socket: 6-angles; socket spanner; HEX 22mm; 3/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-302
TME Symbol:
NEO-08-302

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight225 g
EAN code5907558404197

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-302
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 4 pcs - 3.59 USDGross price for quantities from 4 pcs - 3.59 USD