+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-335

Socket: 12-angles; socket spanner; 34mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-335
TME Symbol:
NEO-08-335

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight316 g
EAN code5907558410655

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-335
0 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 6 pcs - 6.57 USDGross price for quantities from 6 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)