+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-350

Extension; 3/4"; Chrom-vanadium steel; 100mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-350
TME Symbol:
NEO-08-350

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.1m
Conform to the norm
DIN 3123
Gross weight446 g
EAN code5907558404296

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-350
0 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 4 pcs - 10.83 USDGross price for quantities from 4 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)