+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-357

Wrench: handle; 3/4"; angular; 450mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-357
TME Symbol:
NEO-08-357

Specification

Manufacturer
NEO TOOLS
Type of wrench
handle
Holder socket size - inch
3/4"
Version
angular
Length
0.45m
Gross weight1.949 kg
EAN code5907558405873

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-357
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.19 USDGross price for quantities from 1 pcs - 26.19 USD
Net price for quantities from 4 pcs - 23.48 USDGross price for quantities from 4 pcs - 23.48 USD