+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-468

Socket: 6-angles; socket spanner; HEX 18mm; 1/2"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-468
TME Symbol:
NEO-08-468

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight136.947 g
EAN code5907558423518

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-468
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 4 pcs - 1.76 USDGross price for quantities from 4 pcs - 1.76 USD