+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-476

Socket: 6-angles; socket spanner; HEX 26mm; 1/2"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-476
TME Symbol:
NEO-08-476

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 26mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight246 g
EAN code5907558423594

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-476
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 4 pcs - 3.23 USDGross price for quantities from 4 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)